There are no models available for this part yet.
Overview of RLW73A2FR068TDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for RLW73A2FR068TDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK8216
|
Newark | Res, R068, 1%, 0.5W, 0508 W, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLW73A2FR068TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1630 / $0.4430 | Buy Now | |
DISTI #
65AK0805
|
Newark | Res, R068, 1%, 0.5W, 0508 W, Thick Film, Resistance:0.068Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity RLW73A2FR068TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now | |
DISTI #
1712-RLW73A2FR068TDFTR-ND
|
DigiKey | RLW73 A2 1% R068 200PPM 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0954 | Buy Now | |
DISTI #
1-2176536-1
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohms, ? 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176536-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0733 / $0.0827 | Buy Now | |
DISTI #
279-RLW73A2FR068TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A2 1% R068 200ppm 1k RL RoHS: Compliant | 2000 |
|
$0.0780 / $0.5400 | Buy Now | |
Onlinecomponents.com | RLW73 A2 1% R068 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0604 / $0.0953 | Buy Now | ||
DISTI #
1-2176536-1
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohms, � 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film (Alt: 1-2176536-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RLW73 A2 1% R068 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0604 / $0.0953 | Buy Now |
CAD Models for RLW73A2FR068TDF by TE Connectivity
Part Data Attributes for RLW73A2FR068TDF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
1.25mm x 2mm x .6mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0508
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|