Part Details for RLW73A2FR027TDF by TE Connectivity
Overview of RLW73A2FR027TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLW73A2FR027TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0785
|
Newark | Res, R027, 1%, 0.5W, 0508 W, Thick Film, Resistance:0.027Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity RLW73A2FR027TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
65AK0784
|
Newark | Res, R027, 1%, 0.5W, 0508 W, Thick Film, Resistance:0.027Ohm, Product Range:Rlw73 Series, Resistor Case/Package:0508 Wide [1220 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity RLW73A2FR027TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
1712-RLW73A2FR027TDFTR-ND
|
DigiKey | RLW73 A2 1% R027 600PPM 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1172 | Buy Now |
DISTI #
2176536-6
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohms, ? 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176536-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0757 / $0.0786 | Buy Now |
DISTI #
279-RLW73A2FR027TDF
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A2 1% R027 600ppm 1k RL RoHS: Compliant | 2000 |
|
$0.0900 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RLW73 A2 1% R027 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.0691 / $0.1090 | Buy Now |
DISTI #
2176536-6
|
Avnet Abacus | SMD Current Sense Resistor, 27 Milliohms, � 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film (Alt: 2176536-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 A2 1% R027 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.0691 / $0.1090 | Buy Now |
Part Details for RLW73A2FR027TDF
RLW73A2FR027TDF CAD Models
RLW73A2FR027TDF Part Data Attributes
|
RLW73A2FR027TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLW73A2FR027TDF
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 600ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |