There are no models available for this part yet.
Overview of RLT1220-F-2R00-FNH by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163352-R0030YYLF | Amphenol Communications Solutions | Crimped lead of Minitek 0.80mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 30. |
Price & Stock for RLT1220-F-2R00-FNH by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2037-RLT1220-F-2R00-FNHCT-ND
|
DigiKey | RES SMD 2 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9489 In Stock |
|
$0.0938 / $0.3700 | Buy Now |