Part Details for RLST143A053LV by Shenzhen Ruilongyuan Electronics
Overview of RLST143A053LV by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLST143A053LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 9.8V 100W 6V Unidirectional 5V SOT-143 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1113 |
|
$0.0512 / $0.1026 | Buy Now |