Part Details for RLS250 by Ohmite Mfg Co
Overview of RLS250 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RLS250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7627
|
Newark | Rheostat, Wirewound, 250 Ohm, 150W, Track Resistance:250Ohm, Power Rating:150W, Product Range:L Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: No |Ohmite RLS250 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OHRLS250-ND
|
DigiKey | POT 250 OHM 150W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9660 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 250 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RLS250
RLS250 CAD Models
RLS250 Part Data Attributes
|
RLS250
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RLS250
Ohmite Mfg Co
Potentiometer, Wire Wound, 150W, 250ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 101.6 mm | |
Package Length | 50.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 150 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |