There are no models available for this part yet.
Overview of RLS245TE-11 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RLS245TE-11 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M4231
|
Newark | Diode, Leadless, 250V, 200Ma, Ll-34, Diode Configuration:-, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.5V, Reverse Recovery Time:75Ns, Forward Surge Current:1A, Diode Case Style:Ll-34 |Rohm RLS245TE-11 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 3071 |
|
RFQ | ||||
Quest Components | 0.2 A, 300 V, SILICON, SIGNAL DIODE | 2503 |
|
$0.1200 / $0.4000 | Buy Now |
CAD Models for RLS245TE-11 by ROHM Semiconductor
Part Data Attributes for RLS245TE-11 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
O-MELF-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-MELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for RLS245TE-11
-
DL4936Rectifier Diodes
-
RLZTE-1139AZener Diodes
-
NACZ681M16V10X10.5TR13FFixed Capacitors
-
SM6T36CATransient Suppressors
-
PIC32MX695F512L-80I/PTMicrocontrollers
-
MCR25JZHJ222Fixed Resistors
-
TL494CNSwitching Regulator or Controllers
-
NTS2101PT1GSmall Signal Field-Effect Transistors
-
IMX2T108Small Signal Bipolar Transistors