Part Details for RLS102-201M by Shenzhen Ruilongyuan Electronics
Overview of RLS102-201M by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RLS102-201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 1kA 20% Plugin Glass Discharge Tube ROHS | 2902 |
|
$0.0792 / $0.1516 | Buy Now |
|
LCSC | 200V 1kA 20% Plugin Glass Discharge Tubes ROHS | 2767 |
|
$0.0741 / $0.1459 | Buy Now |