-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1813
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7265
|
Newark | Inductor, Unshielded, 12Uh, 20%, 0.8A, Inductance:12Μh, Rms Current (Irms):800Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Rls-126 Series, Dc Resistance Max:0.42Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Recom Power RLS-126-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
945-RLS-126-RCT-ND
|
DigiKey | FIXED IND 12UH 800MA 420MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4562 In Stock |
|
$0.7100 / $1.0000 | Buy Now |
DISTI #
919-RLS-126-R
|
Mouser Electronics | Power Inductors - SMD Line Inductors for RECOM Power Supply RoHS: Compliant | 5042 |
|
$0.7100 / $0.9000 | Buy Now |
|
Future Electronics | 12µH Unshielded Wirewound Inductor 800mA 420mOhm Max 1812 (4532 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2611 Partner Stock |
|
$0.6500 / $0.8680 | Buy Now |
DISTI #
RLS-126-R
|
IBS Electronics | 12H Unshielded Wirewound Inductor 800mA 420mOhm Max 1812 (4532 Metric) Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.4280 | Buy Now |
DISTI #
RLS-126-R
|
Richardson RFPD | MAGNETICS - MISCELLANEOUS RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.7100 | Buy Now |
DISTI #
000000000006062255
|
Sager | Power Inductors - SMD Line Inductors for RECOM Power Supply Min Qty: 2000 | 2000 |
|
$0.6500 / $0.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2611 Partner Stock |
|
$0.6500 / $0.8680 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.8077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLS-126-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RLS-126-R
RECOM Power Inc
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1813
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Case/Size Code | 1813 | |
Construction | Chip | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |