-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6998
|
Newark | Inductor, Unshielded, 100Uh, 10%, 1.02A, Inductance:100Μh, Rms Current (Irms):1.02A, Inductor Construction:Unshielded, Saturation Current (Isat):1.1A, Product Range:-, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Recom Power RLS-105 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
945-3428-ND
|
DigiKey | FIXED IND 100UH 1.02A 350MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$1.3900 / $1.9500 | Buy Now |
DISTI #
919-RLS-105
|
Mouser Electronics | Power Inductors - SMD Line Inductors for RECOM Power Supply RoHS: Compliant | 52 |
|
$1.4500 / $1.8000 | Buy Now |
|
Future Electronics | RLS Series 100 uH ±10% 350 mOhm DCR SMT Wirewound Line Inductor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
RLS-105
|
Richardson RFPD | MAGNETICS - MISCELLANEOUS RoHS: Compliant Min Qty: 50 | 0 |
|
$1.3900 / $1.4800 | Buy Now |
DISTI #
ICDCDC4732
|
Rutronik | Line Inductor for Recom DC/DC RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2400 / $1.3600 | Buy Now |
|
Ozdisan Elektronik | INDUCTOR FIXED 100UH 1.02A 350MOHM SMT | 39 |
|
$1.6303 / $1.7933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLS-105
RECOM Power Inc
Buy Now
|
Compare Parts:
RLS-105
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |