Part Details for RLRK121LC02B by L-com Inc
Overview of RLRK121LC02B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLRK121LC02B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1550
|
Newark | Fiber Optic Conn, Lc Duplex, Multimode, Fibre Optic Connector Type:Lc Duplex, Fibre Type:Multimode, Fibre Diameter:-, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |L-Com RLRK121LC02B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$109.9900 | Buy Now |
DISTI #
5073-RLRK121LC02B-ND
|
DigiKey | LC IP68 RCPT JAM NUT SM DCAP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$97.5101 / $113.6400 | Buy Now |
DISTI #
73614785
|
RS | Ruggedized LC IP68 Jam Nut ReceptacleDuplexSingle Mode w/ Dust Cap- | L-com RLRK121LC02B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9900 | RFQ |
|
Onlinecomponents.com | LC IP68 RCPT JAM NUT SM DCAP | 0 |
|
$94.0900 / $119.3000 | Buy Now |
DISTI #
77748362
|
Verical | LC IP68 RCPT JAM NUT Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$98.9910 / $109.9900 | Buy Now |
DISTI #
RLRK121LC02B
|
L-com US | L-com's ruggedized LC fiber receptacles combine the small form factor of a duplex LC fiber connector with the ruggedness of a harsh environment connector. When mated or capped, an IP68 rating protects your application from moisture, liquid and dust. A robust 450lb crush resistance will survive even the most harsh and demanding environments with ease. Ruggedized LC fiber receptacles are designed to integrate with other ruggedized LC plugs as well as standard LC connectors. Parts are available in Multimode, Single Mode and Single Mode APC Polish. All plugs and receptacles come with dust caps. Contact our technical support today to discuss your application. Min Qty: 1 Package Multiple: 1 | 98 |
|
$100.7900 / $111.9900 | Buy Now |