Part Details for RLR32C8253FPR64 by Vishay Intertechnologies
Overview of RLR32C8253FPR64 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C8253FPR64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C4390
|
Newark | Resistor, metal Film,825Kohms,500Wv,1+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C8253FPR64 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 | Buy Now |
DISTI #
RLR32C8253FPR64
|
Avnet Americas | Res Metal Film 825K Ohm 1% 1W ±100ppm/°C 0.1% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RLR32C8253FPR64) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.8625 / $4.6248 | Buy Now |
Part Details for RLR32C8253FPR64
RLR32C8253FPR64 CAD Models
RLR32C8253FPR64 Part Data Attributes
|
RLR32C8253FPR64
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C8253FPR64
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 825000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C8253FPR64
This table gives cross-reference parts and alternative options found for RLR32C8253FPR64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C8253FPR64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C8253FMRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8253FPR64 vs RLR32C8253FMRE6 |
ERL32825K00FKEB500 | Fixed Resistor, Metal Film, 1W, 825000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8253FPR64 vs ERL32825K00FKEB500 |
RLR32C8253FRRSL | Fixed Resistor, Metal Film, 1W, 825000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8253FPR64 vs RLR32C8253FRRSL |
RLR32C8253FPRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C8253FPR64 vs RLR32C8253FPRE7 |
RLR32C8253FPRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C8253FPR64 vs RLR32C8253FPRE8 |
RLR32C8253FRRE6 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8253FPR64 vs RLR32C8253FRRE6 |
RLR32C8253FPRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8253FPR64 vs RLR32C8253FPRSL |
ERL32825K00FKEK500 | Fixed Resistor, Metal Film, 1W, 825000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8253FPR64 vs ERL32825K00FKEK500 |
RLR32C8253FPR64 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 825000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C8253FPR64 vs RLR32C8253FPR64 |
RLR32C8253FMBSL | Fixed Resistor, Metal Film, 1W, 825000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C8253FPR64 vs RLR32C8253FMBSL |