Part Details for RLR32C5103GRRSL1 by Vishay Intertechnologies
Results Overview of RLR32C5103GRRSL1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR32C5103GRRSL1 Information
RLR32C5103GRRSL1 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR32C5103GRRSL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR32C5103GRRSL1
|
Avnet Americas | RES MTLFLM ERL-32-1 510K 2% T-1 - Tape and Reel (Alt: RLR32C5103GRRSL1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.8334 / $5.9550 | Buy Now |
Part Details for RLR32C5103GRRSL1
RLR32C5103GRRSL1 CAD Models
RLR32C5103GRRSL1 Part Data Attributes
|
RLR32C5103GRRSL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C5103GRRSL1
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C5103GRRSL1
This table gives cross-reference parts and alternative options found for RLR32C5103GRRSL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C5103GRRSL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C5103GRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C5103GRRSL1 vs RLR32C5103GRRE5 |
RLR32C5103GRBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GRBSL1 |
RLR32C5103GRRE81 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C5103GRRSL1 vs RLR32C5103GRRE81 |
RLR32C5103GRRSL1 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GRRSL1 |
RLR32C5103GMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GMBSL |
RLR32C5103GPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GPBSL |
RLR32C5103GRB141 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GRB141 |
RLR32C5103GMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 510000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GMRSL |
RLR32C5103GMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GMB14 |
RLR32C5103GMRE61 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C5103GRRSL1 vs RLR32C5103GMRE61 |