Part Details for RLR32C4703GRB14 by Vishay Intertechnologies
Overview of RLR32C4703GRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C4703GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C3442
|
Newark | Resistor, metal Film,470Kohms,500Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C4703GRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $10.4400 | Buy Now |
DISTI #
RLR32C4703GRB14
|
Avnet Americas | ERL-32 470K 2% T-1 RLR32C4703GR B14 - Bulk (Alt: RLR32C4703GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.5529 / $10.0704 | Buy Now |
DISTI #
71-RLR32C4703GRB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 470K OHM 2% ERL-32 RoHS: Not Compliant | 0 |
|
$7.5700 / $13.1500 | Order Now |
DISTI #
RLR32C4703GRB14
|
TTI | Metal Film Resistors - Through Hole 470K OHM 2% ERL-32 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 900 In Stock |
|
$5.5100 | Buy Now |
Part Details for RLR32C4703GRB14
RLR32C4703GRB14 CAD Models
RLR32C4703GRB14 Part Data Attributes
|
RLR32C4703GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4703GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C4703GRB14
This table gives cross-reference parts and alternative options found for RLR32C4703GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4703GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C4703GMR64 | Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4703GRB14 vs RLR32C4703GMR64 |
RLR32C4703GRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C4703GRB14 vs RLR32C4703GRRE7 |
RLR32C4703GMBSL | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 470000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4703GRB14 vs RLR32C4703GMBSL |
RLR32C4703GMB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 470000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4703GRB14 vs RLR32C4703GMB14 |
RLR32C4703GPB14 | Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4703GRB14 vs RLR32C4703GPB14 |
RLR32C4703GRRE5 | Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4703GRB14 vs RLR32C4703GRRE5 |
RLR32C4703GMB14 | Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4703GRB14 vs RLR32C4703GMB14 |
RLR32C4703GMRE6 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 470000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4703GRB14 vs RLR32C4703GMRE6 |
RLR32C4703GRB14 | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 470000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C4703GRB14 vs RLR32C4703GRB14 |
ERL32470K00GKEA500 | Fixed Resistor, Metal Film, 1W, 470000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C4703GRB14 vs ERL32470K00GKEA500 |