Part Details for RLR32C4701GRB14 by Vishay Intertechnologies
Results Overview of RLR32C4701GRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR32C4701GRB14 Information
RLR32C4701GRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR32C4701GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C3417
|
Newark | Resistor, metal Film,4.7Kohms,500Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C4701GRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $10.4400 | Buy Now |
DISTI #
RLR32C4701GRB14
|
Avnet Americas | ERL-32 4.7K 2% T-1 RLR32C4701GR B14 - Bulk (Alt: RLR32C4701GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0198 / $9.1083 | Buy Now |
DISTI #
RLR32C4701GRB14
|
TTI | Metal Film Resistors - Through Hole 4.7K OHM 2% ERL-32 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$5.4400 / $5.7600 | Buy Now |
Part Details for RLR32C4701GRB14
RLR32C4701GRB14 CAD Models
RLR32C4701GRB14 Part Data Attributes
|
RLR32C4701GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C4701GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C4701GRB14
This table gives cross-reference parts and alternative options found for RLR32C4701GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C4701GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C4701GRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GRRSL |
ERL324K7000GKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs ERL324K7000GKEB500 |
RLR32C4701GPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GPRSL |
RLR32C4701GMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C4701GRB14 vs RLR32C4701GMRE7 |
RLR32C4701GPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GPRSL |
RLR32C4701GMRSL | Vishay Intertechnologies | $6.2423 | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GMRSL |
RLR32C4701GRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GRRE8 |
RLR32C4701GMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GMRSL |
RLR32C4701GPBSL | Vishay Intertechnologies | $14.4514 | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GPBSL |
RLR32C4701GMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 4700ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C4701GRB14 vs RLR32C4701GMB14 |
RLR32C4701GRB14 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RLR32C4701GRB14 can be found in the Vishay Intertechnologies' land pattern recommendation document, which is usually available on their website. It provides guidelines for pad size, shape, and spacing to ensure reliable soldering and assembly.
-
Thermal management of RLR32C4701GRB14 is crucial to ensure reliable operation. Vishay recommends using a thermal pad or a heat sink to dissipate heat. The thermal resistance of the component should be considered, and the PCB design should allow for adequate airflow and heat dissipation.
-
The moisture sensitivity level of RLR32C4701GRB14 is typically MSL 2 or 3, which means it can withstand exposure to moisture for a certain period. However, it's essential to follow the recommended storage and handling procedures to prevent moisture-related damage.
-
RLR32C4701GRB14 is designed to withstand certain levels of vibration, but it's essential to evaluate the specific vibration requirements of your application. Vishay provides vibration testing data, and you should consult with their application engineers to determine the suitability of the component for your specific use case.
-
To ensure the reliability of RLR32C4701GRB14 in a high-temperature environment, it's essential to follow the recommended derating guidelines, which can be found in the datasheet. Additionally, you should consider using a thermal interface material, and ensure that the component is properly soldered and assembled.