There are no models available for this part yet.
Overview of RLR32C33R0GRB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR32C33R0GRB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52C2781
|
Newark | Resistor, metal Film,33Ohms,500Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C33R0GRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.8800 | Buy Now | |
DISTI #
RLR32C33R0GRB14
|
Avnet Americas | ERL-32 33 2% T-1 RLR32C33R0GR B14 - Bulk (Alt: RLR32C33R0GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.7279 | Buy Now | |
DISTI #
RLR32C33R0GRB14
|
TTI | Metal Film Resistors - Through Hole 33 OHM 2% ERL-32 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$5.2600 / $5.5100 | Buy Now | |
DISTI #
RLR32C33R0GRB14
|
Avnet Abacus | Resistor, 33 Ohm, � 2%, 1 W, Axial Leaded, Metal Film, Military Reliability (Alt: RLR32C33R0GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
RLR32C33R0GRB14
|
Avnet Asia | ERL-32 33 2% T-1 RLR32C33R0GR B14 (Alt: RLR32C33R0GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for RLR32C33R0GRB14 by Vishay Intertechnologies
Part Data Attributes for RLR32C33R0GRB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
4.83 mm
|
Package Length
|
14.27 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
500 V
|
Alternate Parts for RLR32C33R0GRB14
This table gives cross-reference parts and alternative options found for RLR32C33R0GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C33R0GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C33R0GPRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GPRE5 |
ERL3233R000GKEK500 | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs ERL3233R000GKEK500 |
RLR32C33R0GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GRRE8 |
RLR32C33R0GRRSL | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GRRSL |
ERL3233R000GKEB500 | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs ERL3233R000GKEB500 |
RLR32C33R0GRBSL | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GRBSL |
RLR32C33R0GMRSL | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GMRSL |
RLR32C33R0GPRE8 | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GPRE8 |
RLR32C33R0GRR64 | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GRR64 |
RLR32C33R0GPRSL | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C33R0GRB14 vs RLR32C33R0GPRSL |