Part Details for RLR32C27R0GRB14 by Vishay Intertechnologies
Results Overview of RLR32C27R0GRB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR32C27R0GRB14 Information
RLR32C27R0GRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR32C27R0GRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52C2459
|
Newark | Resistor, metal Film,27Ohms,500Wv,2+/-% Tol,100Ppm-Tc, rlr-Milstyle |Vishay RLR32C27R0GRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $10.4400 | Buy Now |
DISTI #
RLR32C27R0GRB14
|
Avnet Americas | ERL-32 27 2% T-1 RLR32C27R0GR B14 - Bulk (Alt: RLR32C27R0GRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7750 / $9.5452 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$4.6251 / $8.0437 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 27OHM, 500V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 2438 |
|
$7.3659 / $14.7318 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 1W, 27OHM, 500V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 160 |
|
$6.4350 / $10.7250 | Buy Now |
Part Details for RLR32C27R0GRB14
RLR32C27R0GRB14 CAD Models
RLR32C27R0GRB14 Part Data Attributes
|
RLR32C27R0GRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR32C27R0GRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for RLR32C27R0GRB14
This table gives cross-reference parts and alternative options found for RLR32C27R0GRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C27R0GRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR32C27R0GMRE61 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GMRE61 |
RLR32C27R0GMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C27R0GRB14 vs RLR32C27R0GMRE5 |
RLR32C27R0GMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GMB14 |
ERL3227R000GKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs ERL3227R000GKEB500 |
RLR32C27R0GMRE51 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR32C27R0GRB14 vs RLR32C27R0GMRE51 |
RLR32C27R0GMBSL1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GMBSL1 |
RLR32C27R0GMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GMBSL |
RLR32C27R0GRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GRRE5 |
RLR32C27R0GMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1W, 2%, 100ppm, 27ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GMB14 |
RLR32C27R0GPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR32C27R0GRB14 vs RLR32C27R0GPB14 |
RLR32C27R0GRB14 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RLR32C27R0GRB14 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RLR32C27R0GRB14 is a thick-film resistor designed for high-frequency applications up to 100 MHz. However, it's essential to consider the self-resonance frequency and parasitic inductance when using it in high-frequency circuits.
-
The RLR32C27R0GRB14 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
To prevent damage, store the RLR32C27R0GRB14 in its original packaging or a similar protective container. Avoid exposing the resistor to moisture, direct sunlight, or extreme temperatures during storage and shipping.
-
Yes, the RLR32C27R0GRB14 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.