Part Details for RLR32C2261FS by TT Electronics Resistors
Overview of RLR32C2261FS by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR32C2261FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 2260 ohm, THROUGH HOLE MOUNT | 9 |
|
$5.2500 / $10.5000 | Buy Now |