-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1116-ND
|
DigiKey | RES 1K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
317 In Stock |
|
$9.3625 / $21.6800 | Buy Now |
DISTI #
70204995
|
RS | Resistor, Metal Film, Res 1 Kilohms, Pwr-Rtg 1 W, Tol 1%, Axial, Epoxy Coat, Bulk | Vishay Dale RLR32C1001FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5700 / $17.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLR32C1001FRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR32C1001FRB14
Vishay Dale
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RLR32C1001FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR32C1001FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C1001FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FRRE8 |
RLR32C1001FMRE6 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FMRE6 |
RLR32C1001FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FMRE5 |
RLR32C1001FPBSL | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FPBSL |
RLR32C1001FRRE5 | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FRRE5 |
RLR32C1001FMRSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1001FRB14 vs RLR32C1001FMRSL |
RLR32C1001FMB14 | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1001FRB14 vs RLR32C1001FMB14 |
RLR32C1001FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR32C1001FRB14 vs RLR32C1001FRRE7 |
ERL321K0000FKBF | Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR32C1001FRB14 vs ERL321K0000FKBF |
RLR32C1001FRBSL | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR32C1001FRB14 vs RLR32C1001FRBSL |