Part Details for RLR20C9530FRB14 by Vishay Intertechnologies
Overview of RLR20C9530FRB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C9530FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P0437
|
Newark | Erl-20 953 1% T-1 Rlr20C9530Fr B14 |Vishay RLR20C9530FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
RLR20C9530FRB14
|
Avnet Americas | ERL-20 953 1% T-1 RLR20C9530FR B14 - Bulk (Alt: RLR20C9530FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1905 | Buy Now |
DISTI #
83608410
|
Verical | Res Metal Film 953 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2429 | Americas - 400 |
|
$2.5870 / $2.6810 | Buy Now |
DISTI #
C1S803619911286
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 400 |
|
$2.5870 / $2.6810 | Buy Now |
Part Details for RLR20C9530FRB14
RLR20C9530FRB14 CAD Models
RLR20C9530FRB14 Part Data Attributes
|
RLR20C9530FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C9530FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C9530FRB14
This table gives cross-reference parts and alternative options found for RLR20C9530FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C9530FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C9530FMRE6 | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FMRE6 |
RLR20C9530FMBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C9530FRB14 vs RLR20C9530FMBSL |
RLR20C9530FMRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C9530FRB14 vs RLR20C9530FMRSL |
RLR20C9530FRRSL | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FRRSL |
RLR20C9530FMRE5 | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FMRE5 |
RLR20C9530FSBSL | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FSBSL |
RLR20C9530FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FMRE8 |
ERL20953R00FKEB500 | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs ERL20953R00FKEB500 |
RLR20C9530FMRSL | Fixed Resistor, Metal Film, 0.5W, 953ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9530FRB14 vs RLR20C9530FMRSL |
RLR20C9530FMB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 953ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C9530FRB14 vs RLR20C9530FMB14 |