Part Details for RLR20C9103GSRE6 by Vishay Intertechnologies
Overview of RLR20C9103GSRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C9103GSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X3644
|
Newark | Erl-20 910K 2% T-1 Rlr20C9103Gs Re6 |Vishay RLR20C9103GSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
RLR20C9103GSRE6
|
Avnet Americas | ERL-20 910K 2% T-1 RLR20C9103GS RE6 - Tape and Reel (Alt: RLR20C9103GSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1896 | Buy Now |
Part Details for RLR20C9103GSRE6
RLR20C9103GSRE6 CAD Models
RLR20C9103GSRE6 Part Data Attributes
|
RLR20C9103GSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C9103GSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C9103GSRE6
This table gives cross-reference parts and alternative options found for RLR20C9103GSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C9103GSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C9103GSB14 | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GSB14 |
RLR20C9103GSRSL | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GSRSL |
ERL20910K00GKEK500 | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs ERL20910K00GKEK500 |
ERL20910K00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs ERL20910K00GKEB500 |
RLR20C9103GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GRRE8 |
RLR20C9103GRB14 | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GRB14 |
RLR20C9103GRRSL | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GRRSL |
RLR20C9103GRRE6 | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GRRE6 |
RLR20C9103GSBSL | Fixed Resistor, Metal Film, 0.5W, 910000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C9103GSRE6 vs RLR20C9103GSBSL |