Part Details for RLR20C6800GMBSL by Vishay Intertechnologies
Overview of RLR20C6800GMBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C6800GMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C6800GMBSL
|
Avnet Americas | ERL-20 680 2% T-1 RLR20C6800GM BSL - Bulk (Alt: RLR20C6800GMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5024 | Buy Now |
Part Details for RLR20C6800GMBSL
RLR20C6800GMBSL CAD Models
RLR20C6800GMBSL Part Data Attributes
|
RLR20C6800GMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C6800GMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C6800GMBSL
This table gives cross-reference parts and alternative options found for RLR20C6800GMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C6800GMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C6800GSRSL | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GSRSL |
RLR20C6800GRRE711 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GRRE711 |
RLR20C6800GRRE611 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GRRE611 |
RLR20C6800GSB14 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GSB14 |
RLR20C6800GRB1411 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GRB1411 |
RLR20C6800GRR36 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GRR36 |
RLR20C6800GMRSL | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GMRSL |
RLR20C6800GSRSL11 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GSRSL11 |
RLR20C6800GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GRRE5 |
RLR20C6800GSRE611 | Fixed Resistor, Metal Film, 0.5W, 680ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C6800GMBSL vs RLR20C6800GSRE611 |