Part Details for RLR20C5603GMB14 by Vishay Intertechnologies
Overview of RLR20C5603GMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C5603GMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C5603GMB14
|
Avnet Americas | ERL-20 560K 2% T-1 RLR20C5603GM B14 - Bulk (Alt: RLR20C5603GMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.6168 | Buy Now |
DISTI #
RLR20C5603GMB14
|
Avnet Abacus | ERL-20 560K 2% T-1 RLR20C5603GM B14 (Alt: RLR20C5603GMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR20C5603GMB14
RLR20C5603GMB14 CAD Models
RLR20C5603GMB14 Part Data Attributes
|
RLR20C5603GMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C5603GMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C5603GMB14
This table gives cross-reference parts and alternative options found for RLR20C5603GMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C5603GMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C5603GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 560000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5603GMB14 vs RLR20C5603GRB14 |
RLR20C5603GMBSL | Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5603GMB14 vs RLR20C5603GMBSL |
ERL20560K00GKBF | Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C5603GMB14 vs ERL20560K00GKBF |
RLR20C5603GMRE8 | Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5603GMB14 vs RLR20C5603GMRE8 |
RLR20C5603GSRE6 | Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5603GMB14 vs RLR20C5603GSRE6 |
RLR20C5603GRBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 560000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5603GMB14 vs RLR20C5603GRBSL |
ERL20560K00GKEB500 | Fixed Resistor, Metal Film, 0.5W, 560000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5603GMB14 vs ERL20560K00GKEB500 |
RLR20C5603GMR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 560000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5603GMB14 vs RLR20C5603GMR36 |
RLR20C5603GMRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 560000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5603GMB14 vs RLR20C5603GMRE6 |
RLR20C5603GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 560000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5603GMB14 vs RLR20C5603GRRSL |