Part Details for RLR20C5490FRRSL by Vishay Intertechnologies
Overview of RLR20C5490FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C5490FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C5490FRRSL
|
Avnet Americas | ERL-20 549 1% T-1 RLR20C5490FR RSL - Tape and Reel (Alt: RLR20C5490FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4824 | Buy Now |
Part Details for RLR20C5490FRRSL
RLR20C5490FRRSL CAD Models
RLR20C5490FRRSL Part Data Attributes
|
RLR20C5490FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C5490FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C5490FRRSL
This table gives cross-reference parts and alternative options found for RLR20C5490FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C5490FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C5490FSB14 | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FSB14 |
ERL20549R00FKEB500 | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs ERL20549R00FKEB500 |
RLR20C5490FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5490FRRSL vs RLR20C5490FRB14 |
RLR20C5490FRRE611 | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FRRE611 |
RLR20C5490FMBSL11 | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FMBSL11 |
RLR20C5490FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FRRE5 |
RLR20C5490FRBSL | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FRBSL |
RLR20C5490FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FRRE7 |
RLR20C5490FSBSL | Fixed Resistor, Metal Film, 0.5W, 549ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C5490FRRSL vs RLR20C5490FSBSL |
RLR20C5490FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C5490FRRSL vs RLR20C5490FRRSL |