Part Details for RLR20C36R0GMR36 by Vishay Intertechnologies
Overview of RLR20C36R0GMR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C36R0GMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C36R0GMR36
|
Avnet Americas | ERL-20 36 2% T-1 RLR20C36R0GM R36 - Tape and Reel (Alt: RLR20C36R0GMR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4617 / $0.5865 | Buy Now |
Part Details for RLR20C36R0GMR36
RLR20C36R0GMR36 CAD Models
RLR20C36R0GMR36 Part Data Attributes
|
RLR20C36R0GMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C36R0GMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C36R0GMR36
This table gives cross-reference parts and alternative options found for RLR20C36R0GMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C36R0GMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C36R0GMRSL | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GMRSL |
RLR20C36R0GMRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GMRE8 |
RLR20C36R0GRRE6 | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GRRE6 |
RLR20C36R0GRBSL | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GRBSL |
RLR20C36R0GRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GRRE5 |
ERL2036R000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C36R0GMR36 vs ERL2036R000GKEA500 |
RLR20C36R0GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 36ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C36R0GMR36 vs RLR20C36R0GRB14 |
RLR20C36R0GRR36 | Fixed Resistor, Metal Film, 0.5W, 36ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C36R0GMR36 vs RLR20C36R0GRR36 |
RLR20C36R0GRR36 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 36ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C36R0GMR36 vs RLR20C36R0GRR36 |
RLR20C36R0GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 36ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C36R0GMR36 vs RLR20C36R0GRRSL |