Part Details for RLR20C3010FRRSL by Vishay Intertechnologies
Overview of RLR20C3010FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C3010FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24P0287
|
Newark | Erl-20 301 1% T-1 Rlr20C3010Fr Rsl |Vishay RLR20C3010FRRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.8800 | Buy Now |
DISTI #
RLR20C3010FRRSL
|
Avnet Americas | ERL-20 301 1% T-1 RLR20C3010FR RSL - Tape and Reel (Alt: RLR20C3010FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1231 / $1.5369 | Buy Now |
Part Details for RLR20C3010FRRSL
RLR20C3010FRRSL CAD Models
RLR20C3010FRRSL Part Data Attributes
|
RLR20C3010FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C3010FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C3010FRRSL
This table gives cross-reference parts and alternative options found for RLR20C3010FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C3010FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C3010FSB14 | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs RLR20C3010FSB14 |
RLR20C3010FSR36 | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs RLR20C3010FSR36 |
RLR20C3010FRRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 301ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3010FRRSL vs RLR20C3010FRRE6 |
RLR20C3010FMRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 301ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3010FRRSL vs RLR20C3010FMRE6 |
RLR20C3010FPB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 301ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3010FRRSL vs RLR20C3010FPB14 |
RLR20C3010FRRE6 | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs RLR20C3010FRRE6 |
RLR20C3010FRBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 301ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C3010FRRSL vs RLR20C3010FRBSL |
RLR20C3010FRR36 | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs RLR20C3010FRR36 |
RLR20C3010FSRSL | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs RLR20C3010FSRSL |
ERL20301R00FKEK500 | Fixed Resistor, Metal Film, 0.5W, 301ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C3010FRRSL vs ERL20301R00FKEK500 |