Part Details for RLR20C2741FSB14 by Vishay Intertechnologies
Results Overview of RLR20C2741FSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR20C2741FSB14 Information
RLR20C2741FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR20C2741FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2741FSB14
|
Avnet Americas | ERL-20 2.74K 1% T-1 RLR20C2741FS B14 - Bulk (Alt: RLR20C2741FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6947 / $9.2994 | Buy Now |
DISTI #
RLR20C2741FSB14
|
TTI | Metal Film Resistors - Through Hole 2.74K OHM 1% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$2.8500 / $3.0100 | Buy Now |
DISTI #
RLR20C2741FSB14
|
Avnet Abacus | ERL20 274K 1 T1 RLR20C2741FS B14 (Alt: RLR20C2741FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |