Part Details for RLR20C2003FMRSL by Vishay Intertechnologies
Overview of RLR20C2003FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C2003FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C2003FMRSL
|
Avnet Americas | ERL-20 200K 1% T-1 RLR20C2003FM RSL - Tape and Reel (Alt: RLR20C2003FMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$1.1231 / $1.5369 | Buy Now |
Part Details for RLR20C2003FMRSL
RLR20C2003FMRSL CAD Models
RLR20C2003FMRSL Part Data Attributes
|
RLR20C2003FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2003FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2003FMRSL
This table gives cross-reference parts and alternative options found for RLR20C2003FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2003FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C2003FRR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2003FMRSL vs RLR20C2003FRR36 |
RLR20C2003FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2003FMRSL vs RLR20C2003FRRSL |
RLR20C2003FPBSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FPBSL |
RLR20C2003FMBSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FMBSL |
RLR20C2003FMRE6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FMRE6 |
RLR20C2003FSR36 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FSR36 |
ERL20200K00FKEK11 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C2003FMRSL vs ERL20200K00FKEK11 |
RLR20C2003FSRSL | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FSRSL |
RLR20C2003FSRE6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C2003FMRSL vs RLR20C2003FSRE6 |
RLR20C2003FPRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C2003FMRSL vs RLR20C2003FPRSL |