Part Details for RLR20C2000GSB14 by Vishay Intertechnologies
Results Overview of RLR20C2000GSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR20C2000GSB14 Information
RLR20C2000GSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR20C2000GSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X1793
|
Newark | Erl-20 200 2% T-1 Rlr20C2000Gs B14 |Vishay RLR20C2000GSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $10.6600 | Buy Now |
DISTI #
RLR20C2000GSB14
|
Avnet Americas | ERL-20 200 2% T-1 RLR20C2000GS B14 - Bulk (Alt: RLR20C2000GSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7648 / $9.2994 | Buy Now |
DISTI #
RLR20C2000GSB14
|
TTI | Metal Film Resistors - Through Hole 200 OHM 2% ERL-20 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$2.8500 / $3.0100 | Buy Now |
Part Details for RLR20C2000GSB14
RLR20C2000GSB14 CAD Models
RLR20C2000GSB14 Part Data Attributes
|
RLR20C2000GSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C2000GSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C2000GSB14
This table gives cross-reference parts and alternative options found for RLR20C2000GSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C2000GSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR20C2000GRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GRRSL |
RLR20C2000GMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GMRE6 |
RLR20C2000GRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GRRE6 |
ERL20200R00GKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs ERL20200R00GKEB500 |
ERL20200R00GKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs ERL20200R00GKEK500 |
RLR20C2000GSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GSR36 |
RLR20C2000GRRE7 | Vishay Intertechnologies | $1.5700 | Fixed Resistor, | RLR20C2000GSB14 vs RLR20C2000GRRE7 |
RLR20C2000GRB14 | Vishay Intertechnologies | $1.8858 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GRB14 |
RLR20C2000GPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GPB14 |
RLR20C2000GSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR20C2000GSB14 vs RLR20C2000GSRSL |