Datasheets
RLR20C1800GSRSL by:

Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLR20C1800GSRSL by Vishay Intertechnologies

Overview of RLR20C1800GSRSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RLR20C1800GSRSL

Part # Distributor Description Stock Price Buy
DISTI # RLR20C1800GSRSL
Avnet Americas ERL-20 180 2% T-1 RLR20C1800GS RSL - Tape and Reel (Alt: RLR20C1800GSRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 500 $3.6519
  • 700 $3.6001
  • 1,200 $2.6384
  • 2,500 $2.5802
  • 5,000 $2.5220
  • 25,000 $2.4832
  • 50,000 $2.4250
$2.4250 / $3.6519 Buy Now

Part Details for RLR20C1800GSRSL

RLR20C1800GSRSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLR20C1800GSRSL Part Data Attributes

RLR20C1800GSRSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLR20C1800GSRSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks
Construction Tubular
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-39017
Resistance 180 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for RLR20C1800GSRSL

This table gives cross-reference parts and alternative options found for RLR20C1800GSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1800GSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RLR20C1800GRRSL RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR20C1800GSRSL vs RLR20C1800GRRSL
RLR20C1800GMRE6 RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR20C1800GSRSL vs RLR20C1800GMRE6
RLR20C1800GMBSL RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RLR20C1800GSRSL vs RLR20C1800GMBSL
RLR20C1800GRRSL Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GRRSL
RLR20C1800GRRE6 Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GRRE6
RLR20C1800GRRE5 Fixed Resistor, Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GRRE5
RLR20C1800GR Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Sixnet RLR20C1800GSRSL vs RLR20C1800GR
RLR20C1800GPR36 Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GPR36
RLR20C1800GSB14 Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GSB14
RLR20C1800GSBSL Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RLR20C1800GSRSL vs RLR20C1800GSBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLR20C1800GSRSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLR20C1800GSRSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLR20C1800GSRSL would you like to use for your alert(s)?
  • Please alert me when RLR20C1800GSRSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLR20C1800GSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLR20C1800GSRSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLR20C1800GSRSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLR20C1800GSRSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLR20C1800GSRSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: