Part Details for RLR20C1601GRBSL by Vishay Intertechnologies
Overview of RLR20C1601GRBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1601GRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9819
|
Newark | Erl-20 1.6K 2% T-1 Rlr20C1601Gr Bsl |Vishay RLR20C1601GRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.2800 | Buy Now |
DISTI #
RLR20C1601GRBSL
|
Avnet Americas | ERL-20 1.6K 2% T-1 RLR20C1601GR BSL - Bulk (Alt: RLR20C1601GRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1235 / $2.5915 | Buy Now |
DISTI #
V37:1799_09802930
|
Arrow Electronics | Res Metal Film 1.6K Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2139 | Americas - 169 |
|
$0.9655 / $2.1712 | Buy Now |
DISTI #
59681384
|
Verical | Res Metal Film 1.6K Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2139 | Americas - 169 |
|
$2.1712 | Buy Now |
Part Details for RLR20C1601GRBSL
RLR20C1601GRBSL CAD Models
RLR20C1601GRBSL Part Data Attributes
|
RLR20C1601GRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1601GRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1601GRBSL
This table gives cross-reference parts and alternative options found for RLR20C1601GRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1601GRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1601GMB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 1600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1601GRBSL vs RLR20C1601GMB14 |
RLR20C1601GSR36 | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GSR36 |
RLR20C1601GRRSL | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GRRSL |
RLR20C1601GRRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 1600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1601GRBSL vs RLR20C1601GRRE6 |
RLR20C1601GRB1411 | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GRB1411 |
RLR20C1601GRB14 | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GRB14 |
RLR20C1601GMRE6 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 1600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1601GRBSL vs RLR20C1601GMRE6 |
RLR20C1601GMRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 1600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1601GRBSL vs RLR20C1601GMRSL |
RLR20C1601GMRSL | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GMRSL |
RLR20C1601GPRSL | Fixed Resistor, Metal Film, 0.5W, 1600ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1601GRBSL vs RLR20C1601GPRSL |