Part Details for RLR20C1542FRRSL by Vishay Intertechnologies
Overview of RLR20C1542FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1542FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9800
|
Newark | Erl-20 15.4K 1% T-1 Rlr20C1542Fr Rsl |Vishay RLR20C1542FRRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.6300 | Buy Now |
DISTI #
RLR20C1542FRRSL
|
Avnet Americas | ERL-20 15.4K 1% T-1 RLR20C1542FR RSL - Tape and Reel (Alt: RLR20C1542FRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.4824 | Buy Now |
Part Details for RLR20C1542FRRSL
RLR20C1542FRRSL CAD Models
RLR20C1542FRRSL Part Data Attributes
|
RLR20C1542FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1542FRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1542FRRSL
This table gives cross-reference parts and alternative options found for RLR20C1542FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1542FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1542FRRE7 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRRE7 |
RLR20C1542FRRE6 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRRE6 |
ERL2015K400FKEK500 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs ERL2015K400FKEK500 |
RLR20C1542FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRRE5 |
RLR20C1542FRBSL | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRBSL |
RLR20C1542FSB14 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FSB14 |
RLR20C1542FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRRE8 |
RLR20C1542FRB14 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FRB14 |
ERL2015K400FKEB500 | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs ERL2015K400FKEB500 |
RLR20C1542FSRSL | Fixed Resistor, Metal Film, 0.5W, 15400ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1542FRRSL vs RLR20C1542FSRSL |