Part Details for RLR20C1502GRRSL by Vishay Intertechnologies
Overview of RLR20C1502GRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1502GRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C1502GRRSL
|
Avnet Americas | ERL-20 15K 2% T-1 RLR20C1502GR RSL - Tape and Reel (Alt: RLR20C1502GRRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9878 / $1.3465 | Buy Now |
Part Details for RLR20C1502GRRSL
RLR20C1502GRRSL CAD Models
RLR20C1502GRRSL Part Data Attributes
|
RLR20C1502GRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C1502GRRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1502GRRSL
This table gives cross-reference parts and alternative options found for RLR20C1502GRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1502GRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL2015K000GKEB11 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C1502GRRSL vs ERL2015K000GKEB11 |
RLR20C1502GRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GRRE8 |
RLR20C1502GRRE6 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GRRE6 |
RLR20C1502GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1502GRRSL vs RLR20C1502GRB14 |
RLR20C1502GSB14 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GSB14 |
RLR20C1502GSBSL | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GSBSL |
RLR20C1502GRBSL | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GRBSL |
RLR20C1502GPB1411 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs RLR20C1502GPB1411 |
ERL2015K000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1502GRRSL vs ERL2015K000GKEA500 |
RLR20C1502GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1502GRRSL vs RLR20C1502GRRSL |