Part Details for RLR20C1302FRRSL by Vishay Dale
Overview of RLR20C1302FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1302FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C1302FRRSL-ND
|
DigiKey | RES 13K OHM 1% 1/2W AXIAL Min Qty: 500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6279 | Buy Now |
Part Details for RLR20C1302FRRSL
RLR20C1302FRRSL CAD Models
RLR20C1302FRRSL Part Data Attributes
|
RLR20C1302FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR20C1302FRRSL
Vishay Dale
RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1302FRRSL
This table gives cross-reference parts and alternative options found for RLR20C1302FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1302FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1302FSRE6 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs RLR20C1302FSRE6 |
RLR20C1302FSR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1302FRRSL vs RLR20C1302FSR36 |
ERL2013K000FKEA500 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs ERL2013K000FKEA500 |
RLR20C1302FRRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1302FRRSL vs RLR20C1302FRRE6 |
RLR20C1302FPRE611 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs RLR20C1302FPRE611 |
RLR20C1302FRBSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1302FRRSL vs RLR20C1302FRBSL |
RLR20C1302FRBSL | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs RLR20C1302FRBSL |
RLR20C1302FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1302FRRSL vs RLR20C1302FRB14 |
RLR20C1302FRR36 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs RLR20C1302FRR36 |
RLR20C1302FSB14 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1302FRRSL vs RLR20C1302FSB14 |