Part Details for RLR20C12R1FRRE6 by Vishay Dale
Overview of RLR20C12R1FRRE6 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C12R1FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR20C12R1FRRE6-ND
|
DigiKey | RES 12.1 OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2145 | Buy Now |
DISTI #
RLR20C12R1FRRE6
|
IBS Electronics | Res Metal Film 12.1 Ohm 1% 1/2W ±, 100ppm/°, C 0.01% Conformal AXL Thru-Hole T/R Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.4320 | Buy Now |
Part Details for RLR20C12R1FRRE6
RLR20C12R1FRRE6 CAD Models
RLR20C12R1FRRE6 Part Data Attributes
|
RLR20C12R1FRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR20C12R1FRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 12.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C12R1FRRE6
This table gives cross-reference parts and alternative options found for RLR20C12R1FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C12R1FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C12R1FMB14 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C12R1FRRE6 vs RLR20C12R1FMB14 |
RLR20C12R1FSR36 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C12R1FRRE6 vs RLR20C12R1FSR36 |
ERL2012R100FKEK500 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C12R1FRRE6 vs ERL2012R100FKEK500 |
RLR20C12R1FSB14 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C12R1FRRE6 vs RLR20C12R1FSB14 |
ERL2012R100FKRE11 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | RLR20C12R1FRRE6 vs ERL2012R100FKRE11 |
RLR20C12R1FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 12.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C12R1FRRE6 vs RLR20C12R1FRRSL |
RLR20C12R1FRR36 | Fixed Resistor, Metal Film, 0.5W, 12.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C12R1FRRE6 vs RLR20C12R1FRR36 |
RLR20C12R1FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR20C12R1FRRE6 vs RLR20C12R1FRRE5 |
RLR20C12R1FRR36 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 12.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C12R1FRRE6 vs RLR20C12R1FRR36 |
RLR20C12R1FPRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 12.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C12R1FRRE6 vs RLR20C12R1FPRE6 |