Part Details for RLR20C10R0GPRSL by Vishay Intertechnologies
Overview of RLR20C10R0GPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C10R0GPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9488
|
Newark | Erl-20 10 2% T-1 Rlr20C10R0Gp Rsl |Vishay RLR20C10R0GPRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
RLR20C10R0GPRSL
|
Avnet Americas | ERL-20 10 2% T-1 RLR20C10R0GP RSL - Tape and Reel (Alt: RLR20C10R0GPRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3555 | Buy Now |
Part Details for RLR20C10R0GPRSL
RLR20C10R0GPRSL CAD Models
RLR20C10R0GPRSL Part Data Attributes
|
RLR20C10R0GPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR20C10R0GPRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C10R0GPRSL
This table gives cross-reference parts and alternative options found for RLR20C10R0GPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C10R0GPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C10R0GRRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GRRSL |
RLR20C10R0GPBSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GPBSL |
RLR20C10R0GS | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GS |
RLR20C10R0GPB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GPB14 |
ERL2010R000GKEA500 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0GPRSL vs ERL2010R000GKEA500 |
RLR20C10R0GSR36 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GSR36 |
RLR20C10R0GRRE6 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0GPRSL vs RLR20C10R0GRRE6 |
RLR20C10R0GRB14 | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GRB14 |
RLR20C10R0GPRSL | RESISTOR, METAL FILM, 0.5W, 2%, 100ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C10R0GPRSL vs RLR20C10R0GPRSL |
RLR20C10R0GMBSL | Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C10R0GPRSL vs RLR20C10R0GMBSL |