Part Details for RLR20C1001FR by Vishay Dale
Overview of RLR20C1001FR by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR20C1001FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 1K Ohm, 1±% | 237 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1K Ohm, 1±% | 64 |
|
$0.3600 / $0.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
Part Details for RLR20C1001FR
RLR20C1001FR CAD Models
RLR20C1001FR Part Data Attributes
|
RLR20C1001FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR20C1001FR
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RLR20C1001FR
This table gives cross-reference parts and alternative options found for RLR20C1001FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR20C1001FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR20C1001FSRE5 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1001FR vs RLR20C1001FSRE5 |
RLR20C1001FP | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FP |
RLR20C1001FRRE7 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1001FR vs RLR20C1001FRRE7 |
RLR20C1001FRB14 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1001FR vs RLR20C1001FRB14 |
RLR20C1001FMRE6 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FMRE6 |
RLR20C1001FSR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FSR36 |
RLR20C1001FRB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FRB14 |
RLR20C1001FPB14 | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FPB14 |
RLR20C1001FPR3611 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR20C1001FR vs RLR20C1001FPR3611 |
RLR20C1001FRRSL | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR20C1001FR vs RLR20C1001FRRSL |