There are no models available for this part yet.
Overview of RLR07C9102GSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C9102GSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C7590
|
Newark | Rlr07, 91 Kohm, +/- 2%, 0.001% Failure Rate |Vishay RLR07C9102GSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3590 | Buy Now | |
DISTI #
RLR07C9102GSRE5
|
Avnet Americas | ERL-07 91K 2% T-1 RLR07C9102GS RE5 - Tape and Reel (Alt: RLR07C9102GSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 77 Weeks, 0 Days Container: Reel | 0 |
|
$0.6059 | Buy Now | |
DISTI #
RLR07C9102GSRE5
|
TTI | Metal Film Resistors - Through Hole 91K OHM 2% ERL-07 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3320 / $0.6500 | Buy Now |