There are no models available for this part yet.
Overview of RLR07C9101FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RLR07C9101FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51C7561
|
Newark | Rlr07, 9.1 Kohm, +/- 1%, 0.001% Failure Rate |Vishay RLR07C9101FSB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.0400 | Buy Now | |
DISTI #
RLR07C9101FSB14
|
Avnet Americas | ERL-07 9.1K 1% T-1 RLR07C9101FS B14 - Bulk (Alt: RLR07C9101FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0830 | Buy Now | |
DISTI #
RLR07C9101FSB14
|
TTI | Metal Film Resistors - Through Hole 9.1K OHM 1% ERL-07 Min Qty: 1000 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.4000 | Buy Now |