Part Details for RLR07C8R25FMRSL by Vishay Intertechnologies
Overview of RLR07C8R25FMRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C8R25FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23P9093
|
Newark | Erl-07 8.25 1% T-1 Rlr07C8R25Fm Rsl |Vishay RLR07C8R25FMRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7400 | Buy Now |
DISTI #
RLR07C8R25FMRSL
|
Avnet Americas | ERL-07 8.25 1% T-1 RLR07C8R25FM RSL - Tape and Reel (Alt: RLR07C8R25FMRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8495 / $3.3614 | Buy Now |
Part Details for RLR07C8R25FMRSL
RLR07C8R25FMRSL CAD Models
RLR07C8R25FMRSL Part Data Attributes
|
RLR07C8R25FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C8R25FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 8.25ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C8R25FMRSL
This table gives cross-reference parts and alternative options found for RLR07C8R25FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C8R25FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C8R25FMB14 | Fixed Resistor, Metal Film, 0.25W, 8.25ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8R25FMRSL vs RLR07C8R25FMB14 |
RLR07C8R25FMBSL | Fixed Resistor, Metal Film, 0.25W, 8.25ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8R25FMRSL vs RLR07C8R25FMBSL |
ERL078R2500FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8R25FMRSL vs ERL078R2500FKEK500 |
RLR07C8R25FMRE5 | Fixed Resistor, Metal Film, 0.25W, 8.25ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8R25FMRSL vs RLR07C8R25FMRE5 |
RLR07C8R25FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8.25ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8R25FMRSL vs RLR07C8R25FMBSL |
RLR07C8R25FMRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8.25ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8R25FMRSL vs RLR07C8R25FMRSL |
ERL078R2500FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C8R25FMRSL vs ERL078R2500FKEB500 |
RLR07C8R25FMR3623 | Fixed Resistor, Metal Film, 0.25W, 8.25ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C8R25FMRSL vs RLR07C8R25FMR3623 |
RLR07C8R25FMRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 8.25ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8R25FMRSL vs RLR07C8R25FMRE6 |
RLR07C8R25FRBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 8.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C8R25FMRSL vs RLR07C8R25FRBSL |