Part Details for RLR07C5490FS by Vishay Intertechnologies
Results Overview of RLR07C5490FS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C5490FS Information
RLR07C5490FS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C5490FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 80 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 549OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 624 |
|
$0.6450 / $1.2900 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 549OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 212 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 549OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 64 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RLR07C5490FS
RLR07C5490FS CAD Models
RLR07C5490FS Part Data Attributes
|
RLR07C5490FS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C5490FS
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C5490FS
This table gives cross-reference parts and alternative options found for RLR07C5490FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C5490FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C5490FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 549 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FS |
ERL07549R00FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C5490FS vs ERL07549R00FKEA500 |
RLR07C5490FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FMB14 |
RLR07C5490FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FSBSL |
RLR07C5490FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 549ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FRB14 |
RLR07C5490FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FSR36 |
ERL07549R00FKEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C5490FS vs ERL07549R00FKEK500 |
RLR07C5490FR | Sixnet | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FR |
RLR07C5490FPRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 549ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C5490FS vs RLR07C5490FPRSL |
ERL07549R00FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C5490FS vs ERL07549R00FKEB500 |