Part Details for RLR07C4701FSB14 by Vishay Intertechnologies
Overview of RLR07C4701FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4701FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6300
|
Newark | Rlr07, 4.7 Kohm, +/- 1%, 0.001% Failure Rate Rohs Compliant: No |Vishay RLR07C4701FSB14 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
RLR07C4701FSB14
|
Avnet Americas | ERL-07 4.7K 1% T-1 RLR07C4701FS B14 - Bulk (Alt: RLR07C4701FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7988 / $1.1211 | Buy Now |
DISTI #
V37:1799_09795696
|
Arrow Electronics | Res Metal Film 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2348 | Americas - 291 |
|
$0.9200 / $1.0604 | Buy Now |
DISTI #
85542390
|
Verical | Res Metal Film 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2348 | Americas - 291 |
|
$1.0604 | Buy Now |
DISTI #
RLR07C4701FSB14
|
Avnet Abacus | ERL-07 4.7K 1% T-1 RLR07C4701FS B14 (Alt: RLR07C4701FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C4701FSB14
RLR07C4701FSB14 CAD Models
RLR07C4701FSB14 Part Data Attributes
|
RLR07C4701FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4701FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4701FSB14
This table gives cross-reference parts and alternative options found for RLR07C4701FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4701FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C4701FMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4701FSB14 vs RLR07C4701FMRE7 |
RLR07C4701FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FMRE5 |
RLR07C4701FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4701FSB14 vs RLR07C4701FPB14 |
RLR07C4701FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FMRE8 |
RLR07C4701FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FRR36 |
RLR07C4701FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FSR36 |
RLR07C4701FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FSRE6 |
RLR07C4701FMR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4701FSB14 vs RLR07C4701FMR36 |