Part Details for RLR07C4700GSRE5 by Vishay Intertechnologies
Overview of RLR07C4700GSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4700GSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51C4445
|
Newark | Rlr07, 470 Ohm, +/- 2%, 0.001% Failure Rate |Vishay RLR07C4700GSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3590 | Buy Now |
DISTI #
RLR07C4700GSRE5
|
Avnet Americas | ERL-07 470 2% T-1 RLR07C4700GS RE5 - Tape and Reel (Alt: RLR07C4700GSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5157 | Buy Now |
DISTI #
C1S803601183675
|
Chip1Stop | Res Metal Film 470 Ohm 2% 0.25W(1/4W) ±100ppm/℃ 0.001% Epoxy AXL T/R RoHS: Not Compliant | 500 |
|
$1.5300 | Buy Now |