Part Details for RLR07C4700GS by Vishay Dale
Overview of RLR07C4700GS by Vishay Dale
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4700GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 589 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 100 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 80 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 40 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 36 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 19 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 470 Ohm, 250V, 2±%, 100ppm | 1 |
|
$0.9565 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RLR07C4700GS
RLR07C4700GS CAD Models
RLR07C4700GS Part Data Attributes
|
RLR07C4700GS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RLR07C4700GS
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 2 %, 100 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4700GS
This table gives cross-reference parts and alternative options found for RLR07C4700GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4700GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4700GMBSL | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GMBSL |
RLR07C4700GSRSL23 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4700GS vs RLR07C4700GSRSL23 |
RLR07C4700GSS20 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GSS20 |
RLR07C4700GRR36 | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GRR36 |
RLR07C4700GSRE823 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GSRE823 |
RLR07C4700GPB14 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4700GS vs RLR07C4700GPB14 |
RLR07C4700GRB14 | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GRB14 |
RLR07C4700GSBSL23 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4700GS vs RLR07C4700GSBSL23 |
RLR07C4700GRRE6 | Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4700GS vs RLR07C4700GRRE6 |
RLR07C4700GPRSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4700GS vs RLR07C4700GPRSL |