Part Details for RLR07C4640FSB14 by Vishay Intertechnologies
Results Overview of RLR07C4640FSB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C4640FSB14 Information
RLR07C4640FSB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C4640FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C4640FSB14
|
Avnet Americas | ERL-07 464 1% T-1 RLR07C4640FS B14 - Bulk (Alt: RLR07C4640FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $1.6954 | Buy Now |
DISTI #
V81:2367_22678850
|
Arrow Electronics | Res Metal Film 464 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 14 |
|
$0.6787 | Buy Now |
DISTI #
31236409
|
Verical | Res Metal Film 464 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1401 | Americas - 14 |
|
$0.6787 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 464OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 64 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
RLR07C4640FSB14
|
TTI | Metal Film Resistors - Through Hole 464 OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$0.4050 | Buy Now |
Part Details for RLR07C4640FSB14
RLR07C4640FSB14 CAD Models
RLR07C4640FSB14 Part Data Attributes
|
RLR07C4640FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4640FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4640FSB14
This table gives cross-reference parts and alternative options found for RLR07C4640FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4640FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C4640FPRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4640FSB14 vs RLR07C4640FPRE7 |
RLR07C4640FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FPBSL |
ERL07464R00FKEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4640FSB14 vs ERL07464R00FKEA500 |
RLR07C4640FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FRRE6 |
RLR07C4640FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FSRSL |
RLR07C4640FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FMB14 |
RLR07C4640FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FRBSL |
RLR07C4640FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FPR36 |
RLR07C4640FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4640FSB14 vs RLR07C4640FRBSL |
RLR07C4640FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4640FSB14 vs RLR07C4640FSRE8 |
RLR07C4640FSB14 Frequently Asked Questions (FAQ)
-
The thermal resistance of the RLR07C4640FSB14 is not explicitly stated in the datasheet, but it can be estimated to be around 250-300°C/W, which is a typical value for thick-film chip resistors of this size and material.
-
While the RLR07C4640FSB14 is a general-purpose resistor, it may not be the best choice for high-frequency applications (>100 MHz) due to its thick-film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using thin-film or metal-film resistors instead.
-
The RLR07C4640FSB14 has a maximum operating temperature of 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability. If your application requires higher temperatures, consider using a high-temperature resistor or a different component with a higher temperature rating.
-
Follow standard SMT assembly and soldering guidelines for chip resistors. Ensure the component is handled by the edges to prevent damage to the termination pads, and use a soldering iron with a temperature of 260°C (max) to avoid damaging the resistor or the PCB.
-
Yes, the RLR07C4640FSB14 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in most modern electronic devices and applications.