Part Details for RLR07C4534FRB14 by Vishay Intertechnologies
Results Overview of RLR07C4534FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLR07C4534FRB14 Information
RLR07C4534FRB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLR07C4534FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C4534FRB14
|
Avnet Americas | ERL-07 4.53M 1% T-1 RLR07C4534FR B14 - Bulk (Alt: RLR07C4534FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7853 / $4.8944 | Buy Now |
DISTI #
RLR07C4534FRB14
|
TTI | Metal Film Resistors - Through Hole 4.53M OHM 1% ERL-07 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$5.3200 / $5.5300 | Buy Now |
Part Details for RLR07C4534FRB14
RLR07C4534FRB14 CAD Models
RLR07C4534FRB14 Part Data Attributes
|
RLR07C4534FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4534FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4534FRB14
This table gives cross-reference parts and alternative options found for RLR07C4534FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4534FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLR07C4534FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FRRSL |
RLR07C4534FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FSBSL |
RLR07C4534FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RLR07C4534FRB14 vs RLR07C4534FRRE8 |
RLR07C4534FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FPB14 |
RLR07C4534FR | Sixnet | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 4530000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FR |
RLR07C4534FSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FSB14 |
RLR07C4534FM | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FM |
RLR07C4534FMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 4530000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FMRSL |
RLR07C4534FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FPRSL |
RLR07C4534FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4530000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RLR07C4534FRB14 vs RLR07C4534FSB14 |