Part Details for RLR07C4020FMRSL by Vishay Intertechnologies
Overview of RLR07C4020FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C4020FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C4020FMRSL
|
Avnet Americas | ERL-07 402 1% T-1 RLR07C4020FM RSL - Tape and Reel (Alt: RLR07C4020FMRSL) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4810 / $0.6754 | Buy Now |
Part Details for RLR07C4020FMRSL
RLR07C4020FMRSL CAD Models
RLR07C4020FMRSL Part Data Attributes
|
RLR07C4020FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C4020FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C4020FMRSL
This table gives cross-reference parts and alternative options found for RLR07C4020FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C4020FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4020FSRE5 | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FSRE5 |
ERL07402R00FKEK500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C4020FMRSL vs ERL07402R00FKEK500 |
RLR07C4020FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FSBSL23 |
RLR07C4020FRRSL | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FRRSL |
RLR07C4020FSRE6 | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FSRE6 |
RLR07C4020FSRSL | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FSRSL |
RLR07C4020FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 402ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4020FMRSL vs RLR07C4020FSRE6 |
RLR07C4020FRB14 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 402ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4020FMRSL vs RLR07C4020FRB14 |
RLR07C4020FSR36 | Fixed Resistor, Metal Film, 0.25W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C4020FMRSL vs RLR07C4020FSR36 |
RLR07C4020FMR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 402ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C4020FMRSL vs RLR07C4020FMR36 |