There are no models available for this part yet.
Overview of RLR07C3322FSB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RLR07C3322FSB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLR07C3322FSB14-ND
|
DigiKey | RES 33.2K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
80 In Stock |
|
$0.4370 / $0.8700 | Buy Now |
CAD Models for RLR07C3322FSB14 by Vishay Dale
Part Data Attributes for RLR07C3322FSB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-39017
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RLR07C3322FSB14
This table gives cross-reference parts and alternative options found for RLR07C3322FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3322FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3322FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 33200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3322FSB14 vs RLR07C3322FSRSL |
RLR07C3322FSRE6 | Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FSRE6 |
RLR07C3322FSR3623 | Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FSR3623 |
RLR07C3322FRB14 | Fixed Resistor, Metal Film, 0.25W, 33200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FRB14 |
RLR07C3322FRBSL23 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 33200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3322FSB14 vs RLR07C3322FRBSL23 |
RLR07C3322FPR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 33200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3322FSB14 vs RLR07C3322FPR36 |
RLR07C3322FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FRRE5 |
RLR07C3322FPRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 33200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3322FSB14 vs RLR07C3322FPRSL |
RLR07C3322FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FSRE7 |
RLR07C3322FRRE523 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3322FSB14 vs RLR07C3322FRRE523 |
Related Parts for RLR07C3322FSB14
-
RLR07C3322FSMetal Film Resistors
-
WSC2515R1400FEAWire Wound Resistors
-
NLC453232T-180KFixed Inductors
-
RCWP12062K00FKTPMetal Glaze/Thick Film Resistors
-
DS89C21TMXLine Driver or Receivers
-
LM4128BMF-2.5Voltage References
-
0473004.MRT1LElectric Fuses
-
EPM7192SQI160-10Programmable Logic Devices
-
LM335AMXTemperature Sensors