Part Details for RLR07C3243FMB14 by Vishay Intertechnologies
Overview of RLR07C3243FMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3243FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9565
|
Newark | Erl-07 324K 1% T-1 Rlr07C3243Fm B14 |Vishay RLR07C3243FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
RLR07C3243FMB14
|
Avnet Americas | ERL-07 324K 1% T-1 RLR07C3243FM B14 - Bulk (Alt: RLR07C3243FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 77 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7272 | Buy Now |
Part Details for RLR07C3243FMB14
RLR07C3243FMB14 CAD Models
RLR07C3243FMB14 Part Data Attributes
|
RLR07C3243FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C3243FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3243FMB14
This table gives cross-reference parts and alternative options found for RLR07C3243FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3243FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3243FRB14 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRB14 |
RLR07C3243FRBSL23 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRBSL23 |
RLR07C3243FRBSL | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRBSL |
ERL07324K00FKEB500 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3243FMB14 vs ERL07324K00FKEB500 |
RLR07C3243FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRRE5 |
RLR07C3243FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRRE8 |
RLR07C3243FSB14 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FSB14 |
RLR07C3243FRR3623 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRR3623 |
RLR07C3243FRRE723 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRRE723 |
RLR07C3243FRR36 | Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3243FMB14 vs RLR07C3243FRR36 |