Part Details for RLR07C3010FSRE5 by Vishay Intertechnologies
Overview of RLR07C3010FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3010FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLR07C3010FSRE5
|
Avnet Americas | ERL-07 301 1% T-1 RLR07C3010FS RE5 - Tape and Reel (Alt: RLR07C3010FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5442 | Buy Now |
DISTI #
V37:1799_09791820
|
Arrow Electronics | Res Metal Film 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2241 | Americas - 500 |
|
$1.4940 | Buy Now |
DISTI #
64962357
|
Verical | Res Metal Film 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2241 | Americas - 500 |
|
$1.4940 | Buy Now |
DISTI #
RLR07C3010FSRE5
|
TTI | Metal Film Resistors - Through Hole 301 OHM 1% ERL-07 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5000 / $0.5680 | Buy Now |
DISTI #
C1S803601912660
|
Chip1Stop | Res Metal Film 301 Ohm 1% 0.25W(1/4W) ツア100ppm/C 0.001% Epoxy AXL T/R RoHS: Not Compliant | 500 |
|
$1.4900 | Buy Now |