Part Details for RLR07C3001GPRE5 by Vishay Intertechnologies
Overview of RLR07C3001GPRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLR07C3001GPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K8334
|
Newark | Erl-07 3K 2% T-1 Rlr07C3001Gp Re5 |Vishay RLR07C3001GPRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3590 | Buy Now |
DISTI #
RLR07C3001GPRE5
|
Avnet Americas | ERL-07 3K 2% T-1 RLR07C3001GP RE5 - Tape and Reel (Alt: RLR07C3001GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2444 / $0.6500 | Buy Now |
DISTI #
RLR07C3001GPRE5
|
Avnet Abacus | Resistor, 3 kOhm, � 2%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RLR07C3001GPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLR07C3001GPRE5
RLR07C3001GPRE5 CAD Models
RLR07C3001GPRE5 Part Data Attributes
|
RLR07C3001GPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLR07C3001GPRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for RLR07C3001GPRE5
This table gives cross-reference parts and alternative options found for RLR07C3001GPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLR07C3001GPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C3001GSRSL23 | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3001GPRE5 vs RLR07C3001GSRSL23 |
RLR07C3001GMRSL | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GMRSL |
RLR07C3001GMB14 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GMB14 |
RLR07C3001GSBSL | RESISTOR, METAL FILM, 0.25W, 2%, 100ppm, 3000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RLR07C3001GPRE5 vs RLR07C3001GSBSL |
RLR07C3001GR | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Sixnet | RLR07C3001GPRE5 vs RLR07C3001GR |
RLR07C3001GMRE5 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GMRE5 |
RLR07C3001GRRE6 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GRRE6 |
RLR07C3001GRRSL | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GRRSL |
RLR07C3001GSRE823 | Fixed Resistor, | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GSRE823 |
RLR07C3001GSRE623 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLR07C3001GPRE5 vs RLR07C3001GSRE623 |